
07-0101-0418-77 | |
|---|---|
DigiKey Part Number | 1944-07-0101-0418-77-ND |
Manufacturer | |
Manufacturer Product Number | 07-0101-0418-77 |
Description | RFI SHLD MAT ELASTOMER ADH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI Shielding Material Conductive Elastomer Adhesive |
Datasheet | Datasheet |
Category | Width 0.625" (15.88mm) |
Manufacturer Parker Chomerics | Length 11.00' (3.35m) |
Series | Height 0.062" (1.57mm) |
Packaging Strip | Material Conductive Elastomer |
Part Status Active | Attachment Method Adhesive |
Type Shielding Material | Operating Temperature -54°C ~ 200°C |
Shape Sheet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | € 72,27455 | € 1 590,04 |
| Unit Price without VAT: | € 72,27455 |
|---|---|
| Unit Price with VAT: | € 88,17495 |

