
US1DAFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-US1DAFC_R1_00001CT-ND - Cut Tape (CT) 3757-US1DAFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1DAFC_R1_00001 |
Description | DIODE STANDARD 200V 1A SMAFC |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMAF-C |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMAF-C |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HS1DAL | Taiwan Semiconductor Corporation | 6 428 | 1801-HS1DALCT-ND | € 0,42000 | Parametric Equivalent |
| HS1DALH | Taiwan Semiconductor Corporation | 14 000 | 1801-HS1DALHCT-ND | € 0,40000 | Parametric Equivalent |
| HS1DF-T | Taiwan Semiconductor Corporation | 7 463 | 1801-HS1DF-TCT-ND | € 0,25000 | Parametric Equivalent |
| US1DF | Shenzhen Slkormicro Semicon Co., Ltd. | 3 000 | 5399-US1DFCT-ND | € 0,08000 | Parametric Equivalent |




