Diode 600 V 8A Through Hole ITO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF806F_T0_00001

DigiKey Part Number
3757-UF806F_T0_00001-ND
Manufacturer
Manufacturer Product Number
UF806F_T0_00001
Description
DIODE STANDARD 600V 8A ITO220AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 8A Through Hole ITO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
100 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
ITO-220AC
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 701
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 0,82000€ 0,82
50€ 0,37320€ 18,66
100€ 0,32950€ 32,95
500€ 0,25270€ 126,35
1 000€ 0,22796€ 227,96
2 000€ 0,20713€ 414,26
5 000€ 0,18457€ 922,85
10 000€ 0,17062€ 1 706,20
50 000€ 0,14623€ 7 311,50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 0,82000
Unit Price with VAT:€ 1,00040