
UF806_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-UF806_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | UF806_T0_00001 |
Description | DIODE STANDARD 600V 8A TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH15RQ06D | STMicroelectronics | 1 773 | 497-17595-ND | € 1,86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,73000 | € 0,73 |
| 10 | € 0,45600 | € 4,56 |
| 100 | € 0,29580 | € 29,58 |
| 500 | € 0,22660 | € 113,30 |
| 1 000 | € 0,20430 | € 204,30 |
| Unit Price without VAT: | € 0,73000 |
|---|---|
| Unit Price with VAT: | € 0,89060 |

