
UF2006FCT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-UF2006FCT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | UF2006FCT_T0_00001 |
Description | DIODE ARRAY GP 600V 20A ITO220AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 20A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.7 V @ 10 A |
Manufacturer Panjit International Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 100 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,95000 | € 1,95 |
| 50 | € 0,94980 | € 47,49 |
| 100 | € 0,85230 | € 85,23 |
| 500 | € 0,68108 | € 340,54 |
| 1 000 | € 0,66519 | € 665,19 |
| Unit Price without VAT: | € 1,95000 |
|---|---|
| Unit Price with VAT: | € 2,37900 |

