
UF1602CT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-UF1602CT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | UF1602CT_T0_00001 |
Description | DIODE ARRAY GP 200V 16A TO-220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 16A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Panjit International Inc. | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 16A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,88000 | € 0,88 |
| 50 | € 0,40120 | € 20,06 |
| 100 | € 0,35460 | € 35,46 |
| 500 | € 0,27272 | € 136,36 |
| 1 000 | € 0,24634 | € 246,34 |
| 2 000 | € 0,22413 | € 448,26 |
| 5 000 | € 0,20009 | € 1 000,45 |
| 10 000 | € 0,18523 | € 1 852,30 |
| 50 000 | € 0,15923 | € 7 961,50 |
| Unit Price without VAT: | € 0,88000 |
|---|---|
| Unit Price with VAT: | € 1,07360 |

