
SVT20120UB_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SVT20120UB_R2_00001TR-ND - Tape & Reel (TR) 3757-SVT20120UB_R2_00001CT-ND - Cut Tape (CT) 3757-SVT20120UB_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVT20120UB_R2_00001 |
Description | DIODE SCHOTTKY 120V 20A TO277B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 20A Surface Mount TO-277B |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 35 µA @ 120 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277B |
Voltage - DC Reverse (Vr) (Max) 120 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,34000 | € 1,34 |
| 10 | € 0,85000 | € 8,50 |
| 100 | € 0,56490 | € 56,49 |
| 500 | € 0,44254 | € 221,27 |
| 1 000 | € 0,40315 | € 403,15 |
| 2 000 | € 0,37001 | € 740,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,29191 | € 1 459,55 |
| 10 000 | € 0,27195 | € 2 719,50 |
| 15 000 | € 0,26179 | € 3 926,85 |
| 25 000 | € 0,25038 | € 6 259,50 |
| Unit Price without VAT: | € 1,34000 |
|---|---|
| Unit Price with VAT: | € 1,63480 |

