Similar

SRT880XF_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SRT880XF_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRT880XF_R1_00001 |
Description | DIODE SCHOTTKY 80V 8A SMBF |
Customer Reference | |
Detailed Description | Diode 80 V 8A Surface Mount SMBF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 60 µA @ 80 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 630pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SMBF |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 610 mV @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSM880JE3/TR13 | Microchip Technology | 0 | HSM880JE3/TR13-ND | € 1,17796 | Similar |


