
SR54F_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SR54F_R1_00001TR-ND - Tape & Reel (TR) 3757-SR54F_R1_00001CT-ND - Cut Tape (CT) 3757-SR54F_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR54F_R1_00001 |
Description | DIODE SCHOTTKY 40V 5A SMBF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount SMBF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 235pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SMBF |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,27400 | € 2,74 |
| 100 | € 0,17370 | € 17,37 |
| 500 | € 0,13018 | € 65,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,10896 | € 163,44 |
| 3 000 | € 0,09825 | € 294,75 |
| 4 500 | € 0,09278 | € 417,51 |
| 7 500 | € 0,08664 | € 649,80 |
| 10 500 | € 0,08300 | € 871,50 |
| 15 000 | € 0,07946 | € 1 191,90 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53680 |

