
SD520S_S2_00001 | |
|---|---|
DigiKey Part Number | 3757-SD520S_S2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD520S_S2_00001 |
Description | DIODE SCHOTTKY 20V 5A TO252 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 5A Surface Mount TO-252 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-252 |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 000 | € 0,19123 | € 15 489,63 |
| Unit Price without VAT: | € 0,19123 |
|---|---|
| Unit Price with VAT: | € 0,23330 |

