
SBT20120LCT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-SBT20120LCT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | SBT20120LCT_T0_00001 |
Description | DIODE ARR SCHOT 120V 10A TO220AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 820 mV @ 10 A |
Manufacturer Panjit International Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 20 µA @ 120 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,93000 | € 0,93 |
| 10 | € 0,58100 | € 5,81 |
| 100 | € 0,38080 | € 38,08 |
| 500 | € 0,29460 | € 147,30 |
| 1 000 | € 0,26681 | € 266,81 |
| 2 000 | € 0,24343 | € 486,86 |
| Unit Price without VAT: | € 0,93000 |
|---|---|
| Unit Price with VAT: | € 1,13460 |

