Diode Array 1 Pair Common Cathode 20 V 16A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB1620DC_R2_00001

DigiKey Part Number
3757-SB1620DC_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SB1620DC_R2_00001
Description
DIODE ARRAY SCHOT 20V 16A TO-263
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 20 V 16A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
550 mV @ 8 A
Manufacturer
Panjit International Inc.
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Packaging
Tape & Reel (TR)
Operating Temperature - Junction
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Technology
Schottky
Supplier Device Package
TO-263
Voltage - DC Reverse (Vr) (Max)
20 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
16A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
85 600€ 0,35810€ 30 653,36
Manufacturers Standard Package
Unit Price without VAT:€ 0,35810
Unit Price with VAT:€ 0,43688