Diode 40 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB140L_R2_00001

DigiKey Part Number
3757-SB140L_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SB140L_R2_00001
Description
DIODE SCHOTTKY 40V 1A DO41
Customer Reference
Detailed Description
Diode 40 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
290 000€ 0,04086€ 11 849,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,04086
Unit Price with VAT:€ 0,04985