
S2B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-S2B_R1_00001TR-ND - Tape & Reel (TR) 3757-S2B_R1_00001CT-ND - Cut Tape (CT) 3757-S2B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2B_R1_00001 |
Description | DIODE STANDARD 100V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,31600 | € 3,16 |
| 100 | € 0,20170 | € 20,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,14074 | € 112,59 |
| 1 600 | € 0,12644 | € 202,30 |
| 2 400 | € 0,11914 | € 285,94 |
| 4 000 | € 0,11094 | € 443,76 |
| 5 600 | € 0,10608 | € 594,05 |
| 8 000 | € 0,10136 | € 810,88 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,62220 |

