Parametric Equivalent



PZ1AL12B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZ1AL12B_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZ1AL12B_R1_00001 |
Description | DIODE ZENER 12V 1W SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 9.1 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123FL |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZ1AL12B-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-PZ1AL12B-AU_R1_000A1TR-ND | € 0,06597 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 567 000 | € 0,05654 | € 32 058,18 |
| Unit Price without VAT: | € 0,05654 |
|---|---|
| Unit Price with VAT: | € 0,06898 |


