Parametric Equivalent

PZ1AH68B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PZ1AH68B-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZ1AH68B-AU_R1_000A1 |
Description | DIODE ZENER 68V 1W SOD123HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 1 W ±5% Surface Mount SOD-123HE |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 51 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package SOD-123HE |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZ1AH68B_R1_00001 | Panjit International Inc. | 0 | 3757-PZ1AH68B_R1_00001TR-ND | € 0,05654 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 501 000 | € 0,06597 | € 33 050,97 |
| Unit Price without VAT: | € 0,06597 |
|---|---|
| Unit Price with VAT: | € 0,08048 |


