
PSDB3060S1_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-PSDB3060S1_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | PSDB3060S1_T0_00001 |
Description | DIODE STANDARD 600V 30A TO263 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Surface Mount TO-263 |
Datasheet | Datasheet |
EDA/CAD Models | PSDB3060S1_T0_00001 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 70 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 250 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-263 |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 2.3 V @ 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,44082 | € 881,64 |
| Unit Price without VAT: | € 0,44082 |
|---|---|
| Unit Price with VAT: | € 0,53780 |

