PJW1NA60_R2_00001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 10 336
Unit Price: € 1,06000
Datasheet
N-Channel 600 V 300mA (Ta) 3.3W (Tc) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJW1NA60_R2_00001

DigiKey Part Number
3757-PJW1NA60_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PJW1NA60_R2_00001
Description
600V N-CHANNEL MOSFET
Customer Reference
Detailed Description
N-Channel 600 V 300mA (Ta) 3.3W (Tc) Surface Mount SOT-223
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
3.3 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
95 pF @ 25 V
FET Type
Power Dissipation (Max)
3.3W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-223
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
14Ohm @ 500mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STN1NK60ZSTMicroelectronics10 336497-3523-1-ND€ 1,06000Similar
Obsolete
This product is no longer manufactured. View Substitutes