
PJT7807_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJT7807_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJT7807_R1_00001 |
Description | MOSFET 2P-CH 20V 0.5A SOT363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 500mA (Ta) 350mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Panjit International Inc. | Gate Charge (Qg) (Max) @ Vgs 1.4nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 38pF @ 10V |
Part Status Active | Power - Max 350mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 500mA (Ta) | Supplier Device Package SOT-363 |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 500mA, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09235 | € 277,05 |
| 6 000 | € 0,08390 | € 503,40 |
| 9 000 | € 0,07958 | € 716,22 |
| 15 000 | € 0,07775 | € 1 166,25 |
| Unit Price without VAT: | € 0,09235 |
|---|---|
| Unit Price with VAT: | € 0,11267 |

