Parametric Equivalent

PJT7413_S1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJT7413_S1_00001TR-ND - Tape & Reel (TR) 3757-PJT7413_S1_00001CT-ND - Cut Tape (CT) 3757-PJT7413_S1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJT7413_S1_00001 |
Description | 20V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.5A (Ta) 750mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 522 pF @ 10 V |
FET Type | Power Dissipation (Max) 750mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-363 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 85mOhm @ 2.5A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJT7413_S2_00001 | Panjit International Inc. | 0 | 3757-PJT7413_S2_00001CT-ND | € 0,50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05748 | € 172,44 |
| 6 000 | € 0,05178 | € 310,68 |
| 9 000 | € 0,04888 | € 439,92 |
| 15 000 | € 0,04561 | € 684,15 |
| 21 000 | € 0,04368 | € 917,28 |
| 30 000 | € 0,04293 | € 1 287,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,31200 | € 3,12 |
| 100 | € 0,19890 | € 19,89 |
| 500 | € 0,15018 | € 75,09 |
| 1 000 | € 0,13445 | € 134,45 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,61000 |


