
PJS6833_S2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJS6833_S2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJS6833_S2_00001 |
Description | MOSFET 2P-CH 30V 1.1A SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 1.1A (Ta) 1.25W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.3V @ 250µA |
Manufacturer Panjit International Inc. | Gate Charge (Qg) (Max) @ Vgs 1.6nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 125pF @ 15V |
Part Status Active | Power - Max 1.25W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case SOT-23-6 |
Current - Continuous Drain (Id) @ 25°C 1.1A (Ta) | Supplier Device Package SOT-23-6 |
Rds On (Max) @ Id, Vgs 370mOhm @ 1.1A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07853 | € 785,30 |
| 20 000 | € 0,07775 | € 1 555,00 |
| Unit Price without VAT: | € 0,07853 |
|---|---|
| Unit Price with VAT: | € 0,09581 |

