


PJQ5450-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ5450-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-PJQ5450-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-PJQ5450-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5450-AU_R2_000A1 |
Description | 40V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 5.9A (Ta), 21A (Tc) 2.4W (Ta), 30W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 4.4 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 425 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.4W (Ta), 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DFN5060-8 |
Rds On (Max) @ Id, Vgs 32mOhm @ 12A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,20468 | € 614,04 |
| 6 000 | € 0,18857 | € 1 131,42 |
| 9 000 | € 0,18036 | € 1 623,24 |
| 15 000 | € 0,17113 | € 2 566,95 |
| 21 000 | € 0,16658 | € 3 498,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 10 | € 0,55800 | € 5,58 |
| 100 | € 0,36380 | € 36,38 |
| 500 | € 0,28020 | € 140,10 |
| 1 000 | € 0,25325 | € 253,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,86000 | € 0,86 |
| 10 | € 0,53300 | € 5,33 |
| 100 | € 0,34800 | € 34,80 |
| 500 | € 0,26826 | € 134,13 |
| 1 000 | € 0,24257 | € 242,57 |
| Unit Price without VAT: | € 0,86000 |
|---|---|
| Unit Price with VAT: | € 1,04920 |

