
PJP45N06A_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-PJP45N06A_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | PJP45N06A_T0_00001 |
Description | 60V N-CHANNEL ENHANCEMENT MODE M |
Customer Reference | |
Detailed Description | N-Channel 60 V 55A (Tc) 96W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 2256 pF @ 25 V |
FET Type | Power Dissipation (Max) 96W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12mOhm @ 20A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,19000 | € 1,19 |
| 50 | € 0,55780 | € 27,89 |
| 100 | € 0,49560 | € 49,56 |
| 500 | € 0,38632 | € 193,16 |
| 1 000 | € 0,35114 | € 351,14 |
| 2 000 | € 0,32155 | € 643,10 |
| 5 000 | € 0,28952 | € 1 447,60 |
| 10 000 | € 0,26973 | € 2 697,30 |
| Unit Price without VAT: | € 1,19000 |
|---|---|
| Unit Price with VAT: | € 1,45180 |

