
PJL9438A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJL9438A_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJL9438A_R2_00001 |
Description | 60V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 6A (Ta) 2.5W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1173 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 34mOhm @ 6A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,15819 | € 395,47 |
| 5 000 | € 0,14607 | € 730,35 |
| Unit Price without VAT: | € 0,15819 |
|---|---|
| Unit Price with VAT: | € 0,19299 |

