19V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJGBLC12_R1_00001

DigiKey Part Number
3757-PJGBLC12_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PJGBLC12_R1_00001
Description
TVS DIODE 12VWM 19VC SOD323
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
19V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
350W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
3pF @ 1MHz (Max)
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V (Max)
Package / Case
SC-90, SOD-323F
Voltage - Breakdown (Min)
13.97V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
19V
Base Product Number
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000 000€ 0,06832€ 273 280,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,06832
Unit Price with VAT:€ 0,08335