55V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJE28VM2FN2_R1_00001

DigiKey Part Number
3757-PJE28VM2FN2_R1_00001TR-ND - Tape & Reel (TR)
3757-PJE28VM2FN2_R1_00001CT-ND - Cut Tape (CT)
3757-PJE28VM2FN2_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJE28VM2FN2_R1_00001
Description
TVS DIODE 28VWM 55VC 2DFN
Customer Reference
Detailed Description
55V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V (Max)
Voltage - Breakdown (Min)
29V
Voltage - Clamping (Max) @ Ipp
55V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
165W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
25pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.