13.5V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE4205CS_R1_00001

DigiKey Part Number
3757-PE4205CS_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE4205CS_R1_00001
Description
TVS DIODE 5VWM 13.5VC SOD323
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
13.5V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
13.5V
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
250pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-90, SOD-323F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
705 000€ 0,03112€ 21 939,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,03112
Unit Price with VAT:€ 0,03797