
P6SMB220AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMB220AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMB220AS_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMB220AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB220AS_R1_00001 |
Description | TVS DIODE 185VWM 328VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.9A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 185V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 209V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 328V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,09131 | € 73,05 |
| 1 600 | € 0,08156 | € 130,50 |
| 2 400 | € 0,07657 | € 183,77 |
| 4 000 | € 0,07096 | € 283,84 |
| 5 600 | € 0,06764 | € 378,78 |
| 8 000 | € 0,06441 | € 515,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22800 | € 2,28 |
| 100 | € 0,14350 | € 14,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,23500 | € 2,35 |
| 100 | € 0,15890 | € 15,89 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42700 |

