10.5V Clamp 57A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE6.8A_R2_00001

DigiKey Part Number
3757-P6KE6.8A_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE6.8A_R2_00001
Description
TVS DIODE 5.8VWM 10.5VC DO15
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10.5V Clamp 57A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
57A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
5.8V
Supplier Device Package
Voltage - Breakdown (Min)
6.45V
Base Product Number
Voltage - Clamping (Max) @ Ipp
10.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
28 000€ 0,07744€ 2 168,32
56 000€ 0,07218€ 4 042,08
84 000€ 0,07150€ 6 006,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,07744
Unit Price with VAT:€ 0,09448