
P6KE180CA_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-P6KE180CA_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE180CA_R2_00001 |
Description | TVS DIODE 154VWM 246VC DO15 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 2.4A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 154V | Supplier Device Package |
Voltage - Breakdown (Min) 171V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 246V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 000 | € 0,08953 | € 2 506,84 |
| Unit Price without VAT: | € 0,08953 |
|---|---|
| Unit Price with VAT: | € 0,10923 |

