
P4SMAJ45A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ45A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ45A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ45A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ45A_R1_00001 |
Description | TVS DIODE 45VWM 72.7VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 45V | Supplier Device Package |
Voltage - Breakdown (Min) 50V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 72.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | € 0,06996 | € 125,93 |
| 3 600 | € 0,06283 | € 226,19 |
| 5 400 | € 0,05919 | € 319,63 |
| 9 000 | € 0,05510 | € 495,90 |
| 12 600 | € 0,05268 | € 663,77 |
| 18 000 | € 0,05032 | € 905,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,20100 | € 2,01 |
| 100 | € 0,12640 | € 12,64 |
| 500 | € 0,09374 | € 46,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,16700 | € 1,67 |
| 100 | € 0,08670 | € 8,67 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

