
P4SMAJ26CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ26CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ26CA_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ26CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ26CA_R1_00001 |
Description | TVS DIODE 26VWM 42.1VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Category | Current - Peak Pulse (10/1000µs) 9.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | € 0,07111 | € 128,00 |
| 3 600 | € 0,06388 | € 229,97 |
| 5 400 | € 0,06019 | € 325,03 |
| 9 000 | € 0,05605 | € 504,45 |
| 12 600 | € 0,05359 | € 675,23 |
| 18 000 | € 0,05120 | € 921,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,20400 | € 2,04 |
| 100 | € 0,12830 | € 12,83 |
| 500 | € 0,09526 | € 47,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

