P4SMAJ26_R1_00001 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panjit International Inc.
In Stock: 5 380
Unit Price: € 0,33000
Datasheet
46.6V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ26_R1_00001

DigiKey Part Number
3757-P4SMAJ26_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMAJ26_R1_00001
Description
TVS DIODE 26VWM 46.6VC DO214AC
Customer Reference
Detailed Description
46.6V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.6A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
26V
Supplier Device Package
Voltage - Breakdown (Min)
28.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
46.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMAJ26A_R1_00001Panjit International Inc.5 3803757-P4SMAJ26A_R1_00001CT-ND€ 0,33000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes