P4SMA56C_R1_00001 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panjit International Inc.
In Stock: 0
Unit Price: € 0,07041
Datasheet
80.5V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA56C_R1_00001

DigiKey Part Number
3757-P4SMA56C_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA56C_R1_00001
Description
TVS DIODE 45.6VWM 80.5V DO214AC
Customer Reference
Detailed Description
80.5V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.2A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
45.6V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
50.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
80.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA56CA_R1_00001Panjit International Inc.03757-P4SMA56CA_R1_00001TR-ND€ 0,07041MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes