
MUR160K_AY_00001 | |
|---|---|
DigiKey Part Number | 3757-MUR160K_AY_00001CT-ND - Cut Tape (CT) 3757-MUR160K_AY_00001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MUR160K_AY_00001 |
Description | DIODE STANDARD 600V 1A DO41 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGP10J | onsemi | 11 758 | RGP10JCT-ND | € 0,38000 | Similar |
| MUR160A | Taiwan Semiconductor Corporation | 4 990 | 1801-MUR160ACT-ND | € 0,39000 | Parametric Equivalent |
| MUR160AH | Taiwan Semiconductor Corporation | 5 000 | 1801-MUR160AHCT-ND | € 0,39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,17100 | € 1,71 |
| 100 | € 0,10700 | € 10,70 |
| 500 | € 0,07898 | € 39,49 |
| 1 000 | € 0,06988 | € 69,88 |
| 2 000 | € 0,06223 | € 124,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04992 | € 249,60 |
| 10 000 | € 0,04516 | € 451,60 |
| 15 000 | € 0,04273 | € 640,95 |
| 25 000 | € 0,04000 | € 1 000,00 |
| 35 000 | € 0,03958 | € 1 385,30 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

