
MMSZ5254A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5254A_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5254A_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5254A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5254A_R1_00001 |
Description | DIODE ZENER 27V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 41 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Series | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±2% | Base Product Number |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,07900 | € 0,79 |
| 100 | € 0,04840 | € 4,84 |
| 500 | € 0,03500 | € 17,50 |
| 1 000 | € 0,03064 | € 30,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02507 | € 75,21 |
| 6 000 | € 0,02225 | € 133,50 |
| 9 000 | € 0,02081 | € 187,29 |
| 15 000 | € 0,01919 | € 287,85 |
| 21 000 | € 0,01823 | € 382,83 |
| 30 000 | € 0,01730 | € 519,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

