Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMSZ5247B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5247B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5247B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5247B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5247B-AU_R1_000A1 |
Description | DIODE ZENER 17V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 13 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 19 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5247B_R1_00001 | Panjit International Inc. | 0 | 3757-MMSZ5247B_R1_00001CT-ND | € 0,09000 | Parametric Equivalent |
| MMSZ5247B-HF | Comchip Technology | 0 | 641-MMSZ5247B-HFTR-ND | € 0,04074 | Parametric Equivalent |
| MMSZ5247BH RHG | Taiwan Semiconductor Corporation | 6 000 | 1801-MMSZ5247BHRHGCT-ND | € 0,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02321 | € 69,63 |
| 6 000 | € 0,02060 | € 123,60 |
| 9 000 | € 0,01927 | € 173,43 |
| 15 000 | € 0,01777 | € 266,55 |
| 21 000 | € 0,01688 | € 354,48 |
| 30 000 | € 0,01602 | € 480,60 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |




