Parametric Equivalent

MMSZ5228BS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5228BS-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5228BS-AU_R1_000A1 |
Description | DIODE ZENER 3.9V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 200 mW ±5% Surface Mount SOD-323 |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 23 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5228BS_R1_00001 | Panjit International Inc. | 4 852 | 3757-MMSZ5228BS_R1_00001CT-ND | € 0,10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 250 000 | € 0,02356 | € 76 570,00 |
| Unit Price without VAT: | € 0,02356 |
|---|---|
| Unit Price with VAT: | € 0,02874 |


