
MMSZ5221BS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5221BS_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5221BS_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5221BS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5221BS_R1_00001 |
Description | DIODE ZENER 2.4V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Series | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±5% | Base Product Number |
Power - Max 200 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02776 | € 138,80 |
| 10 000 | € 0,02486 | € 248,60 |
| 15 000 | € 0,02338 | € 350,70 |
| 25 000 | € 0,02172 | € 543,00 |
| 35 000 | € 0,02073 | € 725,55 |
| 50 000 | € 0,01978 | € 989,00 |
| 125 000 | € 0,01767 | € 2 208,75 |
| 250 000 | € 0,01637 | € 4 092,50 |
| 500 000 | € 0,01530 | € 7 650,00 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

