Similar

MBR4045PT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR4045PT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | MBR4045PT_T0_00001 |
Description | DIODE ARR SCHOTT 45V 40A TO247AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 40A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 20 A |
Manufacturer Panjit International Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-247-3 |
Technology Schottky | Supplier Device Package TO-247AD (TO-3P) |
Voltage - DC Reverse (Vr) (Max) 45 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 40A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS4045CWY | STMicroelectronics | 883 | STPS4045CWY-ND | € 2,51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,59068 | € 886,02 |
| Unit Price without VAT: | € 0,59068 |
|---|---|
| Unit Price with VAT: | € 0,72063 |


