
MBR220AFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR220AFC_R1_00001TR-ND - Tape & Reel (TR) 3757-MBR220AFC_R1_00001CT-ND - Cut Tape (CT) 3757-MBR220AFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR220AFC_R1_00001 |
Description | DIODE SCHOTTKY 200V 2A SMAFC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMAF-C |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMAF-C |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05329 | € 159,87 |
| 6 000 | € 0,04794 | € 287,64 |
| 9 000 | € 0,04522 | € 406,98 |
| 15 000 | € 0,04216 | € 632,40 |
| 21 000 | € 0,04034 | € 847,14 |
| 30 000 | € 0,03900 | € 1 170,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,16900 | € 1,69 |
| 100 | € 0,10560 | € 10,56 |
| 500 | € 0,07794 | € 38,97 |
| 1 000 | € 0,06898 | € 68,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22700 | € 2,27 |
| 100 | € 0,14350 | € 14,35 |
| 500 | € 0,10710 | € 53,55 |
| 1 000 | € 0,09535 | € 95,35 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

