Similar
Similar

MBR2050CT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR2050CT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | MBR2050CT_T0_00001 |
Description | DIODE ARR SCHOTT 50V 20A TO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 750 mV @ 10 A |
Manufacturer Panjit International Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 50 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR20L45CTG | Rochester Electronics, LLC | 26 167 | 2156-MBR20L45CTG-OS-ND | € 0,85841 | Similar |
| MBR2550CT | onsemi | 33 | MBR2550CT-ND | € 2,43000 | Similar |
| STPS40L45CT | STMicroelectronics | 2 491 | 497-7567-5-ND | € 2,35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 000 | € 0,28507 | € 16 534,06 |
| Unit Price without VAT: | € 0,28507 |
|---|---|
| Unit Price with VAT: | € 0,34779 |




