
MBR1040_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR1040_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | MBR1040_T0_00001 |
Description | DIODE SCHOTTKY 40V 10A TO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 000 | € 0,24737 | € 14 347,46 |
| Unit Price without VAT: | € 0,24737 |
|---|---|
| Unit Price with VAT: | € 0,30179 |

