
GS1JAFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-GS1JAFC_R1_00001TR-ND - Tape & Reel (TR) 3757-GS1JAFC_R1_00001CT-ND - Cut Tape (CT) 3757-GS1JAFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1JAFC_R1_00001 |
Description | DIODE STANDARD 600V 1A SMAFC |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMAF-C |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SMAF-C |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11800 | € 1,18 |
| 100 | € 0,07300 | € 7,30 |
| 500 | € 0,05344 | € 26,72 |
| 1 000 | € 0,04709 | € 47,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03794 | € 113,82 |
| 6 000 | € 0,03520 | € 211,20 |
| 9 000 | € 0,02919 | € 262,71 |
| 30 000 | € 0,02867 | € 860,10 |
| 75 000 | € 0,02575 | € 1 931,25 |
| 150 000 | € 0,02232 | € 3 348,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

