Parametric Equivalent

GBU610_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-GBU610_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | GBU610_T0_00601 |
Description | BRIDGE RECT 1PHASE 1KV 6A GBU-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 3 A |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU-2 |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU6MP_T0_00101 | Panjit International Inc. | 219 | 3757-GBU6MP_T0_00101-ND | € 1,13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,16744 | € 334,88 |
| Unit Price without VAT: | € 0,16744 |
|---|---|
| Unit Price with VAT: | € 0,20428 |


