
GBU3008_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-GBU3008_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | GBU3008_T0_00601 |
Description | BRIDGE RECT 1P 800V 30A GBU-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBU-2 |
Datasheet | Datasheet |
EDA/CAD Models | GBU3008_T0_00601 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 15 A |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU-2 |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 20 | € 0,54250 | € 10,85 |
| 100 | € 0,40690 | € 40,69 |
| 500 | € 0,31560 | € 157,80 |
| 1 000 | € 0,28618 | € 286,18 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,20780 |

