
FR1MAFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-FR1MAFC_R1_00001TR-ND - Tape & Reel (TR) 3757-FR1MAFC_R1_00001CT-ND - Cut Tape (CT) 3757-FR1MAFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR1MAFC_R1_00001 |
Description | DIODE STANDARD 1000V 1A SMAFC |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SMAF-C |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SMAF-C |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FR1MAFC_R1_00601 | Panjit International Inc. | 3 000 | 3757-FR1MAFC_R1_00601TR-ND | € 0,03054 | Parametric Equivalent |
| RS1MAL | Taiwan Semiconductor Corporation | 0 | 1801-RS1MALCT-ND | € 0,30000 | Parametric Equivalent |
| RS1MALH | Taiwan Semiconductor Corporation | 28 000 | 1801-RS1MALHCT-ND | € 0,30000 | Parametric Equivalent |
| RS1MF | Shenzhen Slkormicro Semicon Co., Ltd. | 2 747 | 5399-RS1MFCT-ND | € 0,08000 | Parametric Equivalent |
| RS1MF-T | Taiwan Semiconductor Corporation | 7 468 | 1801-RS1MF-TCT-ND | € 0,25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,16100 | € 1,61 |
| 100 | € 0,10070 | € 10,07 |
| 500 | € 0,07436 | € 37,18 |
| 1 000 | € 0,06583 | € 65,83 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

