
FR1JAFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-FR1JAFC_R1_00001TR-ND - Tape & Reel (TR) 3757-FR1JAFC_R1_00001CT-ND - Cut Tape (CT) 3757-FR1JAFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR1JAFC_R1_00001 |
Description | DIODE STANDARD 600V 1A SMAFC |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMAF-C |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 250 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SMAF-C |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1JAL | Taiwan Semiconductor Corporation | 5 850 | 1801-RS1JALCT-ND | € 0,36000 | Parametric Equivalent |
| RS1JALH | Taiwan Semiconductor Corporation | 28 000 | 1801-RS1JALHCT-ND | € 0,30000 | Parametric Equivalent |
| RS1JF-T | Taiwan Semiconductor Corporation | 7 480 | 1801-RS1JF-TCT-ND | € 0,25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,16100 | € 1,61 |
| 100 | € 0,10070 | € 10,07 |
| 500 | € 0,07436 | € 37,18 |
| 1 000 | € 0,06583 | € 65,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05149 | € 154,47 |
| 6 000 | € 0,04923 | € 295,38 |
| 9 000 | € 0,04258 | € 383,22 |
| 30 000 | € 0,04178 | € 1 253,40 |
| 75 000 | € 0,03459 | € 2 594,25 |
| 150 000 | € 0,03406 | € 5 109,00 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

