
FR1GAFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-FR1GAFC_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR1GAFC_R1_00001 |
Description | DIODE STANDARD 400V 1A SMAFC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMAF-C |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SMAF-C |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1GAL | Taiwan Semiconductor Corporation | 7 000 | 1801-RS1GALCT-ND | € 0,36000 | Parametric Equivalent |
| RS1GALH | Taiwan Semiconductor Corporation | 26 998 | 1801-RS1GALHCT-ND | € 0,30000 | Parametric Equivalent |
| RS1GF-T | Taiwan Semiconductor Corporation | 7 480 | 1801-RS1GF-TCT-ND | € 0,25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 000 | € 0,03418 | € 4 101,60 |
| 240 000 | € 0,03293 | € 7 903,20 |
| Unit Price without VAT: | € 0,03418 |
|---|---|
| Unit Price with VAT: | € 0,04170 |




