
ERT2BAFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ERT2BAFC_R1_00001TR-ND - Tape & Reel (TR) 3757-ERT2BAFC_R1_00001CT-ND - Cut Tape (CT) 3757-ERT2BAFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT2BAFC_R1_00001 |
Description | DIODE STANDARD 100V 2A SMAFC |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,18600 | € 1,86 |
| 100 | € 0,11690 | € 11,69 |
| 500 | € 0,08666 | € 43,33 |
| 1 000 | € 0,07689 | € 76,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06444 | € 193,32 |
| 6 000 | € 0,05816 | € 348,96 |
| 9 000 | € 0,05496 | € 494,64 |
| 15 000 | € 0,05135 | € 770,25 |
| 21 000 | € 0,04922 | € 1 033,62 |
| 30 000 | € 0,04715 | € 1 414,50 |
| 75 000 | € 0,04259 | € 3 194,25 |
| 150 000 | € 0,04013 | € 6 019,50 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

